
This MIL-DTL-26482 Series I circular connector features 8 male contacts with gold-plated copper alloy construction, rated for 7.5A. The straight, solder termination receptacle is housed in a cadmium and chromate plated aluminum alloy shell, size 12, designed for panel or box mounting. Operating across a temperature range of -55°C to 125°C, this environment-resistant component offers a straight orientation and a depth of 26.18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E12-8PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.18mm |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E12-8PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.