
Circular connector, MIL-DTL-26482 Series I, featuring 8 male contacts with gold-plated copper alloy contacts. This straight, receptacle-style connector has an aluminum alloy shell, size 12, with cadmium and chromate plating. It offers a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. Designed for panel, flange, or box mounting, it utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E12-8PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E12-8PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
