
This MIL-DTL-26482 Series I circular connector is a straight, panel-mount receptacle featuring 15 female socket contacts. Constructed with an aluminum alloy shell and copper alloy contacts with gold plating, it offers a current rating of 13A and a voltage rating of 600V. Operating within a temperature range of -55°C to 125°C, this unshielded connector utilizes solder termination for wire gauges from 20AWG to 24AWG. The shell is finished with cadmium and chromate plating, and the unit is rated as environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E14-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E14-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.