MIL-DTL-26482 Series I circular connector, receptacle gender, with 5 male pin contacts. Features gold-plated copper alloy contacts and an aluminum alloy shell with cadmium/chromate plating. Rated for 13A current and 1kV voltage, operating between -55°C and 125°C. Straight orientation, panel mount with flanges, and solder termination for wire gauges 16-22AWG. Environmentally resistant, without strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E14-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E14-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
