This MIL-DTL-26482 Series I circular connector features a straight, male receptacle with 5 contacts. Constructed from aluminum alloy with a cadmium and chromate shell finish, it offers a solder termination with gold-plated copper alloy contacts. Rated for environmental resistance, it operates within a temperature range of -55°C to 125°C and mounts via panel flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E14-5PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E14-5PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.