MIL-DTL-26482 Series I circular connector, receptacle gender, with 26 male contacts. Features a straight, solder termination configuration and a shell size 16 aluminum alloy body. Copper alloy contacts are gold plated for reliable conductivity. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Environmentally resistant, panel mountable with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E16-26PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E16-26PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.