
26-position, male receptacle connector with straight orientation and solder termination. Features a durable aluminum alloy shell with cadmium and chromate plating, rated for environmental resistance. Operates across a wide temperature range from -55°C to 125°C, with gold-plated copper alloy contacts for reliable mating. Panel mountable with flanges or box mounting options, conforming to MIL-DTL-26482 specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E16-26PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E16-26PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
