
26-contact, female receptacle circular connector featuring a straight, solder termination with a 7.5A current rating and 600V voltage rating. This MIL-DTL-26482 Series I compliant component offers a robust aluminum alloy shell, gold-plated copper alloy socket contacts, and a temperature range of -55°C to 125°C. Designed for panel or flange mounting, it accommodates wire gauges from 20AWG to 24AWG and is environment-resistant.
Amphenol MS3112E16-26S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.