
26-contact, female receptacle circular connector with a straight, panel-mount configuration. Features a durable aluminum alloy shell and gold-plated copper alloy contacts for reliable signal transmission. Rated for 7.5A current and operates across a wide temperature range of -55°C to 125°C. This MIL-DTL-26482 Series I compliant component offers solder termination and is designed for general military applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E16-26SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E16-26SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.