
Circular connector, MIL-DTL-26482 Series I, featuring 8 male pin contacts with gold-plated copper alloy construction. This straight, receptacle-style connector offers a 13A current rating and 1kV voltage rating, suitable for panel, flange, or box mounting. The aluminum alloy shell, size 16, provides environmental resistance and operates within a -55°C to 125°C temperature range. Termination is via solder for wire gauges 16-22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E16-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3112E16-8P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E16-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
