Eight-contact, female receptacle circular connector featuring a straight, solder terminal orientation. Constructed with an aluminum alloy shell and body, it offers a gold-plated copper alloy contact finish for reliable mating. This MIL-DTL-26482 Series I compliant component operates within a temperature range of -55°C to 125°C and is designed for panel, flange, or box mounting. The green, cadmium and chromate shell finish provides environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E16-8SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 24.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E16-8SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.