This 23-position circular connector features a female gender with 23 contacts, suitable for operating temperatures ranging from -55°C to 125°C. The connector is designed for panel, flange, or box mounting and is constructed from copper alloy contacts with a gold finish for mating. The shell is made of aluminum with a cadmium finish and is unshielded. This connector is part of the MIL-DTL-26482 Series I, a military specification, and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |