
This MIL-DTL-26482 Series I circular connector is a straight receptacle with 11 female socket contacts. Featuring a durable aluminum alloy shell (size 18) with cadmium/chromate plating, it offers a 13A current rating and 1kV voltage rating. The copper alloy contacts are gold-plated for optimal conductivity. Designed for panel or flange mounting, this environmentally resistant connector operates between -55°C and 125°C and accepts wire gauges from 16 to 22 AWG.
Amphenol MS3112E18-11S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
