
This 11-position receptacle connector features a current rating of 13A and is constructed with an aluminium body. The contact material is copper with a gold plating. It is rated for operation between -55°C and 125°C. The connector is designed for panel, flange, or box mounting and is available in bulk packaging.
Amphenol MS3112E18-11SW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E18-11SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
