This 11-position circular connector features gold contact plating and a current rating of 13A. It is designed for operation within a temperature range of -55°C to 125°C. The connector is available in a bulk packaging option and is suitable for use in environments that require resistance to various conditions.
Amphenol MS3112E18-11SY technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E18-11SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.