
32-contact, male receptacle circular connector designed for MIL-DTL-26482 Series I applications. Features gold-plated copper alloy pins for solder termination, a straight orientation, and an aluminum alloy shell. Rated for 600V AC and 7.5A, with an operating temperature range of -55°C to 125°C. Panel mountable with flange and box options, accommodating wire gauges from 20AWG to 24AWG. Environmentally resistant with cadmium and chromate plating.
Amphenol MS3112E18-32P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.