
This MIL-DTL-26482 Series I circular connector is a panel-mount receptacle featuring 32 female solder contacts made from copper alloy with gold plating for superior conductivity. The straight, unshielded design boasts an aluminum alloy shell with a cadmium and chromate finish, offering environmental resistance. Operating within a temperature range of -55°C to 125°C, this connector is designed for robust military applications.
Amphenol MS3112E18-32SX technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E18-32SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.