
This MIL-DTL-26482 Series I circular connector is a receptacle with 32 female contacts, featuring gold-plated copper alloy contacts for reliable mating. The straight, unshielded, aluminum alloy shell is cadmium and chromate plated, offering environmental resistance and a green color. Designed for panel or flange mounting, it operates within a temperature range of -55°C to 125°C and utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E18-32SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E18-32SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
