
MIL-DTL-26482 Series I circular connector, receptacle gender, featuring 21 male pin contacts with gold-plated copper alloy construction. This straight, panel-mount connector boasts an aluminum alloy shell, rated for 13A current and 1kV voltage, with a temperature range of -55°C to 125°C. Solder termination supports wire gauges from 16AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E22-21P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 29.87mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E22-21P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
