
This MIL-DTL-26482 Series I circular connector is a 21-position receptacle featuring female socket contacts with gold-plated copper alloy and copper construction. Rated for 13A and 1kV AC, it operates within a temperature range of -55°C to 125°C. The straight, panel-mount design utilizes an aluminum alloy shell with cadmium and chromate plating, offering environmental resistance. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E22-21S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E22-21S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
