This MIL-DTL-26482 Series I circular connector is a panel-mount receptacle featuring a straight, female configuration with two copper alloy contacts. The contacts are finished with gold for reliable mating. The aluminum alloy shell, size 8, is cadmium plated with a chromate finish and offers environment resistance. Operating within a temperature range of -55°C to 125°C, this connector utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E8-2SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E8-2SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.