The MS3114E-14-18PX is a circular connector with 18 PIN gender contacts. It features a straight body orientation and is terminated using solder. The connector is designed for jam nut mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for 600VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E-14-18PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.