The MS3114E-14-18PY connector features 18 circular contacts with a PIN gender and straight body orientation. It is designed for solder termination and mounting via a jam nut. The connector operates within a temperature range of -55 to 125°C and has a maximum voltage rating of 600VAC.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E-14-18PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.