This 8-pin circular connector features a straight body orientation and is terminated via solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 1000VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E-16-8PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.