The MS3114E-20-16SZ is a 16-contact circular connector with a SKT contact gender and a straight body orientation. It features a solder termination method and a jam nut mounting style. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1000VAC.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E-20-16SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.