This is a 21-contact circular connector with a maximum operating voltage rating of 1000VAC. It has a straight body orientation and a jam nut mounting method. The connector is designed to operate within a temperature range of -55 to 125°C. It is a general-purpose connector with a termination method of solder and a contact gender of RCP.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E-22-21PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.