This 32-contact circular connector features a straight body orientation and a termination method of solder. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use with a jam nut mounting method and is suitable for applications requiring a maximum voltage rating of 600VAC.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E-22-32SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.