
This 10-position circular receptacle connector features a body made of aluminium, with a gold-plated contact finish and a copper alloy contact material. It has a maximum operating temperature range of -55°C to 125°C and is rated for environment-resistant applications. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, PT series. It is not RoHS compliant and has unknown SVHC compliance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E12-10P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
