This MIL-DTL-26482 Series I circular connector features 10 male contacts with gold-plated copper alloy for superior conductivity. Designed for demanding environments, it offers a wide operating temperature range from -55°C to 125°C and a robust aluminum alloy shell with cadmium plating. The straight, receptacle style connector is panel mountable via a front-side jam nut and utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E12-10PW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.