Environmentally resistant, straight, circular connector featuring 10 male contacts with gold plating on a copper alloy base. This receptacle offers a panel mount with front side nut and jam nut configuration, utilizing a solder termination method. Constructed with an aluminum alloy shell in size 12, it boasts a cadmium and chromate shell finish and operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-26482 standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E12-10PX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.