
Environmentally resistant MIL-DTL-26482 Series I circular connector featuring a straight, receptacle gender with a panel, bulkhead, front side nut, jam nut mount. This connector offers 3 male contacts made of copper alloy with gold plating, rated for 13A and operating between -55°C and 125°C. The shell is constructed from aluminum alloy with cadmium and chromate plating, and the termination type is solder.
Amphenol MS3114E12-3PY technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3114E12-3PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.