
MIL-DTL-26482 Series I circular connector, receptacle gender, featuring 3 contacts with gold-plated copper alloy contacts. This straight, unshielded connector offers a 13A current rating and 1kV voltage rating, operating between -55°C and 125°C. The aluminum alloy shell, size 12, is finished with cadmium and chromate plating for environmental resistance. Termination is via solder, accommodating wire gauges from 16AWG to 22AWG. Mounting options include panel, bulkhead, front side nut, and jam nut.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3114E12-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3114E12-3S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3114E12-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
