Environmentally resistant circular connector featuring 8 male contacts with gold plating over copper alloy. This receptacle offers a straight orientation and solder termination, supporting a 7.5A current rating and 600V voltage rating. Constructed with an aluminum alloy shell, it boasts a cadmium and chromate shell finish and is designed for panel, bulkhead, or front-side nut mounting. Operating across a temperature range of -55°C to 125°C, this MIL-DTL-26482 Series I compliant component is suitable for wire gauges from 20AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3114E12-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3114E12-8P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 32.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3114E12-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.