
MIL-DTL-26482 Series I circular connector, receptacle style, featuring 8 contacts with a straight orientation. This environment-resistant component boasts a durable aluminum alloy shell and copper alloy contacts with gold plating, rated for 600V and 7.5A. Designed for panel or bulkhead mounting with a front side nut, it accommodates solder termination for wire gauges between 20AWG and 24AWG. Operating temperature range spans from -55°C to 125°C.
Amphenol MS3114E12-8S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3114E12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
