Amphenol MS3114E14-12S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3114E14-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.