
This MIL-DTL-26482 Series I circular connector is a 19-contact female receptacle designed for demanding applications. Featuring a robust aluminum alloy shell and gold-plated copper alloy contacts, it offers a current rating of 7.5A and a voltage rating of 600V. The straight, solder termination design is suitable for panel or bulkhead mounting with a front side nut. Operating across a wide temperature range of -55°C to 125°C, this environment-resistant connector supports wire gauges from 20AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E14-19S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.