
This military-grade circular connector features a 18mm aluminium shell and 11 positions, with a current rating of 13A and an operating temperature range of -55°C to 125°C. The connector is made of copper alloy with gold plating and cadmium/chromate plating on the shell. It is rated for environment-resistant applications and meets the MIL-DTL-26482 standard. The connector is available in bulk packaging and is suitable for panel, bulkhead, or front side nut mounting.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E18-11P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.