The MS3114E18-32SW is a 32-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features 32 copper alloy contacts with a gold finish on the mating side and a cadmium finish on the shell. The connector is rated for use in environments resistant to various conditions and is not radiation hardened. It is available in a bulk packaging option and is not RoHS compliant. The connector is part of the Military, MIL-DTL-26482 Series I, PT series and is suitable for use in military applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3114E18-32SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.