The MS3114H14C15P is a 15-pin circular connector with a right-angle contact position, designed for jam nut mounting. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. The connector has a termination method of solder and is rated for 10A continuous and 5A intermittent current. It is manufactured by Amphenol.
Amphenol MS3114H14C15P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.