Connector Accessories Dummy Receptacle Electroless Nickel Shell Size 22
Checking distributor stock and pricing after the page loads.
Amphenol MS3115-22L technical specifications.
| Type | Dummy Receptacle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |