The MS3116E-10-98PX is a 6-contact cable mount circular connector with a maximum voltage rating of 600VAC. It has a straight body orientation and is terminated by soldering. The connector is designed for use in environments with operating temperatures ranging from -55 to 125°C. It is a general-purpose circular connector suitable for a variety of applications.
Amphenol MS3116E-10-98PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.