The MS3116E-14-15PW is a 15-contact cable mount circular connector designed for high-voltage applications. It features a straight body orientation and a solder termination method. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage rating of 600VAC.
Amphenol MS3116E-14-15PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.