The MS3116E-14-15PX connector is a 15-contact, cable mount, circular connector with a maximum operating voltage rating of 600VAC. It has a straight body orientation and a solder termination method. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. The MS3116E-14-15PX is a general-purpose connector suitable for various applications.
Amphenol MS3116E-14-15PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.