The MS3116E-14-18SW connector is a cable mount circular connector with 18 contacts and a maximum operating temperature range of -55 to 125°C. It features a straight body orientation and a solder termination method. The connector has a maximum voltage rating of 600VAC and is designed for use in a variety of applications. The connector is manufactured by Amphenol and is a type of circular connector with a socket gender and a single port.
Amphenol MS3116E-14-18SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.