The MS3116E-14-18SY is a circular connector with 18 SKT contacts, suitable for cable mounting. It has a maximum operating voltage of 600VAC and can withstand temperatures between -55°C and 125°C. This connector is designed for general use and is manufactured by Amphenol.
Amphenol MS3116E-14-18SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.