This Amphenol MS3116E-14-5PY connector features a circular body with 5 straight pins, a solder termination method, and a cable mount design. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector has 5 terminals and a single port, with a pin gender of PL and a body orientation of straight.
Amphenol MS3116E-14-5PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.