The MS3116E-20-16SY is a 16-contact circular cable mount connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for 1000VAC and has a number of ports equal to 1.
Amphenol MS3116E-20-16SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.