The MS3116E-20-24SY is a 24-contact cable mount circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is rated for 600VAC and has a temperature range of -55C to 125C. It is designed for use in general applications.
Amphenol MS3116E-20-24SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.