This Amphenol circular connector features 41 contacts with a maximum voltage rating of 600VAC and a temperature range of -55°C to 125°C. It has a straight body orientation and is terminated with solder. The connector is designed for cable mount applications and has a pin contact gender.
Amphenol MS3116E-20-41PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.