The MS3116E-22-55S is a 55-contact circular cable mount connector from Amphenol. It features a straight body orientation and a maximum voltage rating of 600VAC. The connector operates within a temperature range of -55 to 125°C. It is designed for cable mounting and has a termination method of solder.
Amphenol MS3116E-22-55S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.